Microsemi W3J128M72G-1066PBI technical specifications.
| Package/Case | BGA |
| Data Bus Width | 72b |
| Max Frequency | 1.066GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 1.5V |
| Organization | 128MX72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi W3J128M72G-1066PBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.