Microsemi W78M32VP-110BM technical specifications.
| Access Time-Max | 110ns |
| Package/Case | BGA |
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Organization | 8MX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi W78M32VP-110BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
