Microsemi WE-128K8-200CC technical specifications.
| Package/Case | CDIP |
| Data Bus Width | 8b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Microsemi WE-128K8-200CC to view detailed technical specifications.
No datasheet is available for this part.