Microsemi WE-512K8-250CI technical specifications.
| Package/Case | CDIP |
| Data Bus Width | 8b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 512KX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Microsemi WE-512K8-250CI to view detailed technical specifications.
No datasheet is available for this part.