Microsemi WE256K8-150CM technical specifications.
| Access Time-Max | 150ns |
| Package/Case | CDIP |
| Data Bus Width | 8b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Elements | 8 |
| Operating Supply Voltage | 5V |
| Organization | 256KX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi WE256K8-150CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.