Microsemi WF1M32B-120HM3 technical specifications.
| Address Bus Width | 20b |
| Density | 32Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Memory Type | NOR, |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Microsemi WF1M32B-120HM3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.