Microsemi WF2M16-120DAI5 technical specifications.
| Data Bus Width | 16b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 2MX16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Microsemi WF2M16-120DAI5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.