Microsemi WF4M32-150H2C5 technical specifications.
| Address Bus Width | 22b |
| Density | 128Mb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Type | NOR, |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Microsemi WF4M32-150H2C5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.