Microsemi WF512K32N-90H1I5 technical specifications.
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 512KX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi WF512K32N-90H1I5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.