Flash Module Asynchronous 16Mbit
Microsemi WF512K32N-90H1M5 technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 512KX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Microsemi WF512K32N-90H1M5 to view detailed technical specifications.
No datasheet is available for this part.