Microsemi WME128K8-250CM technical specifications.
| Access Time-Max | 250ns |
| Package/Case | CDIP |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Microsemi WME128K8-250CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.