Microsemi WMF128K8-150FEI5 technical specifications.
| Address Bus Width | 17b |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Microsemi WMF128K8-150FEI5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.