Microsemi WMF2M8-120DAI5 technical specifications.
| Address Bus Width | 21b |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Type | NOR, |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi WMF2M8-120DAI5 to view detailed technical specifications.
No datasheet is available for this part.