Microsemi WMF512K8-70CM5A technical specifications.
| Access Time-Max | 70ns |
| Address Bus Width | 19b |
| Package/Case | CDIP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Memory Type | NOR, |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Radiation Hardening | No |
| Supply Current | 50mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi WMF512K8-70CM5A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.