The WMS512K8-17DJM is a single-port memory device from Microsemi with a density of 4Mb and 19-bit address bus width. It operates within a temperature range of -55°C to 125°C and requires a 5V supply voltage. The device is packaged in bulk and is not radiation hardened. It has a storage capacity of 512,000 words.
Microsemi WMS512K8-17DJM technical specifications.
| Address Bus Width | 19b |
| Density | 4Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Microsemi WMS512K8-17DJM to view detailed technical specifications.
No datasheet is available for this part.