The WPS128K32P-15PJI is a 32-bit 128Kx32 parallel flash memory from Microsemi. It operates within a temperature range of -40°C to 85°C and requires a 5V supply voltage. The device is packaged in a PLCC and is available in bulk packaging. It is not radiation hardened and is not RoHS compliant.
Microsemi WPS128K32P-15PJI technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi WPS128K32P-15PJI to view detailed technical specifications.
No datasheet is available for this part.