Microsemi WPS128K32P-17PJC technical specifications.
| Package/Case | PLCC |
| Data Bus Width | 32b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi WPS128K32P-17PJC to view detailed technical specifications.
No datasheet is available for this part.