Microsemi WS128K32NV-35H1C technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 3.3V |
| Organization | 128KX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi WS128K32NV-35H1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.