Microsemi WS512K32-55G2UC technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Organization | 512KX32 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Microsemi WS512K32-55G2UC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.