Microsemi WSE128K16-73H1C technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Microsemi WSE128K16-73H1C to view detailed technical specifications.
No datasheet is available for this part.