Microsemi WSF512K16-39H2C technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Microsemi WSF512K16-39H2C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.