Microsemi WSF512K16-72H2I technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Microsemi WSF512K16-72H2I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.