Microsemi WSF512K16-72H2M technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi WSF512K16-72H2M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.