Microsemi ZL30163GDG2 technical specifications.
| Package/Case | LBGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Microsemi ZL30163GDG2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.