Microsemi ZL40167DCB technical specifications.
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 70dB |
| Max Dual Supply Voltage | 6.5V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 13V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Packaging | Bulk |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi ZL40167DCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.