Microsemi ZL40812-DCF technical specifications.
| Package/Case | SOIC |
| Max Frequency | 10GHz |
| Min Frequency | 0MHz |
| Nominal Output Voltage | 1V |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi ZL40812-DCF to view detailed technical specifications.
No datasheet is available for this part.