Microsemi ZL40815DCF1 technical specifications.
| Package/Case | SOIC |
| Max Frequency | 10GHz |
| Min Frequency | 0MHz |
| Nominal Output Voltage | 1V |
| Operating Supply Current | 350uA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Microsemi ZL40815DCF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.