The ZL49010DAA1 is a receiver IC from Microsemi, packaged in a DIP with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 3.579 MHz and consumes 3mA of supply current at 5V. The device is designed for through-hole mounting and is compliant with RoHS regulations.
Microsemi ZL49010DAA1 technical specifications.
| Package/Case | DIP |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.25V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Frequency | 3.579 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ZL49010DAA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.