The ZL49031DDF1 is a single receiver IC from Microsemi, packaged in a lead-free SSOP package. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply, drawing a maximum current of 3mA. The device is designed for surface mount applications and is available in tape and reel packaging.
Microsemi ZL49031DDF1 technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Logic Function | Receiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Frequency | 3.579 MHz |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microsemi ZL49031DDF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.