Shipping Container; Storage Saver; Plastek; 17X13X6-3/4 in
Microsoft 39300 technical specifications.
| Height | 19inch |
| Length | 19inch |
| Weight | 3lb |
| Width | 14inch |
| RoHS | Not Compliant |
Download the complete datasheet for Microsoft 39300 to view detailed technical specifications.
No datasheet is available for this part.