Microsoft 6CH00001 technical specifications.
| Height | 2.25inch |
| Length | 5.5inch |
| Weight | 0.51lb |
| Width | 5.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Microsoft 6CH00001 to view detailed technical specifications.
No datasheet is available for this part.