Microsoft ANB-00006 technical specifications.
| Package/Case | 600 |
| Color | Black |
| Depth | 160mm |
| Height | 42.7mm |
| Mount | Standard |
| Reach SVHC Compliant | Unknown |
| Width | 456mm |
| RoHS | Compliant |
Download the complete datasheet for Microsoft ANB-00006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
