Microsoft LPF-00004 technical specifications.
| Height | 4.75inch |
| Length | 15inch |
| Weight | 2.88lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Microsoft LPF-00004 to view detailed technical specifications.
No datasheet is available for this part.