Microsoft ZJA-00006 technical specifications.
| Color | Black |
| Height | 36.5mm |
| Interface | USB |
| Length | 111mm |
| Reach SVHC Compliant | Unknown |
| Width | 58.8mm |
| RoHS | Compliant |
Download the complete datasheet for Microsoft ZJA-00006 to view detailed technical specifications.
No datasheet is available for this part.