Microsonic ZWS-70/CI/QS technical specifications.
| Frequency | 300kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microsonic ZWS-70/CI/QS to view detailed technical specifications.
No datasheet is available for this part.