Micross 5962-9084702MRA technical specifications.
| Access Time-Max | 100ns |
| Address Bus Width | 10b |
| Package/Case | CDIP |
| Data Bus Width | 4b |
| Density | 4Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross 5962-9084702MRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.