Micross AS28C010F-25/IT technical specifications.
| Access Time-Max | 250ns |
| Density | 1Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX8 |
| Packaging | Tray |
| Programming Voltage | 5.5V |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross AS28C010F-25/IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.