Micross AS29F040CW-150/Q technical specifications.
| Address Bus Width | 18b |
| Package/Case | CDIP |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross AS29F040CW-150/Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.