Micross AS29LV016JBRGR-55/XT technical specifications.
| Package/Case | TSOP |
| Density | 16Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Micross AS29LV016JBRGR-55/XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.