Micross AS5C2568DJ-15XT technical specifications.
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Micross AS5C2568DJ-15XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.