Micross AS5C2568EC-25L/883C technical specifications.
| Package/Case | PGA |
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross AS5C2568EC-25L/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.