Micross AS5C2568EC-70L/883C technical specifications.
| Address Bus Width | 15b |
| Package/Case | CLCC |
| Density | 256Kb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross AS5C2568EC-70L/883C to view detailed technical specifications.
No datasheet is available for this part.