Micross AS5C4008CW20L-883C technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX32 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micross AS5C4008CW20L-883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.