Micross AS5C4008ECJ-20L/H technical specifications.
| Package/Case | Module |
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 3.3V |
| Organization | 512KX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micross AS5C4008ECJ-20L/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.