Micross AS5C4008ECJ-25/IT technical specifications.
| Address Bus Width | 19b |
| Density | 4Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross AS5C4008ECJ-25/IT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.