Micross AS5SP1M18DQ-35/XT technical specifications.
| Address Bus Width | 20b |
| Package/Case | SOJ |
| Density | 1Mb |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Micross AS5SP1M18DQ-35/XT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.