This 32-bit SRAM from Micross features a 128Kx32 organization and operates from a 5V supply. It is available in a PGA package and has a maximum operating temperature of 85°C. The device is designed to function within a temperature range of -40°C to 85°C.
Micross AS8E128K32PN-140/IT technical specifications.
| Package/Case | PGA |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Organization | 128KX32 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross AS8E128K32PN-140/IT to view detailed technical specifications.
No datasheet is available for this part.