Micross AS8F128K32Q1-150/Q technical specifications.
| Address Bus Width | 17b |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Micross AS8F128K32Q1-150/Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.