32Mbit Parallel Flash Module, featuring 120 ns maximum access time and a 32-bit data bus width. This module is organized as 1Mx32, utilizing four 1Mx8 chip configurations. It is housed in a ceramic quad flat package (CQFP) with 68 pins, designed for surface mounting. The component operates at a typical 3.3V supply voltage and draws a maximum of 140 mA.
Micross AS8FLC1M32BQ-120/Q technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | CQFP |
| Package Description | Ceramic Quad Flat Package |
| Pin Count | 68 |
| PCB | 68 |
| Package Length (mm) | 22.61(Max) |
| Package Width (mm) | 22.61(Max) |
| Package Height (mm) | 3.18(Max) |
| Seated Plane Height (mm) | 3.56(Max) |
| Package Material | Ceramic |
| Mounting | Surface Mount |
| Main Category | Flash Module |
| Total Density | 32Mbit |
| Maximum Access Time | 120ns |
| Chip Density | 8Mbit |
| Subcategory | Parallel |
| Data Bus Width | 32bit |
| Number of Chip per Module | 4 |
| Organization | 1Mx32 |
| Chip Package Type | CQFP |
| Typical Operating Supply Voltage | 3.3V |
| Maximum Operating Current | 140mA |
| Chip Configuration | 1Mx8 |
| ECC Support | No |
| Cage Code | 0LRZ0 |
| HTS Code | 8473301140 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Micross AS8FLC1M32BQ-120/Q to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.