
Microtherm 23ENT234(132/M) technical specifications.
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -30°C |
| Number of Poles | 1 |
| Outside Diameter | 16.2mm |
| Reach SVHC Compliant | No |
| Series | Manual Reset |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for Microtherm 23ENT234(132/M) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
